Texas Instruments ADS5294IPFPR

Eight-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
$ 151.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5294IPFPR.

Texas Instruments

Datasheet71 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet67 pages14 years ago
Datasheet63 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments ADS5294IPFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 151.26
$ 157.485
$ 157.485
Stock
162,801
161,298
161,298
Authorized Distributors
1
3
3
Case/Package
-
VQFN
VQFN
Number of Pins
80
80
80
Number of Bits
14
14
14
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
-
-
-
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
5.5 LSB
5.5 LSB
5.5 LSB
Differential Nonlinearity
-
1.7 LSB
1.7 LSB
Number of A/D Converters
8
8
8
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5294IPFPR.

Related Parts

Analog DevicesAD9257BCPZRL7-65
Octal, 14-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
Texas InstrumentsADS4242IRGCT
Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Analog DevicesAD9269BCPZ-80
ADC Dual Pipelined 80Msps 16-bit Parallel/Serial (3-Wire, SPI) 64-Pin LFCSP EP
Analog DevicesAD9269BCPZRL7-80
ADC Dual Pipelined 80Msps 16-bit Parallel/Serial (3-Wire, SPI) 64-Pin LFCSP EP T/R
Texas InstrumentsADS6443IRGCT
Quad-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS5542IPAPR
14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5294IPFPR provided by its distributors.

Eight-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80
8-Channel Octal ADC Pipelined 80Msps 14-bit Serial 80-Pin HTQFP EP T/R
1.7V~1.9V 75.5dB 80Msps 14bit 8 14 LVDS,Serial Differential 1.7V~1.9V Pipelined QFP
8-Ch 14-Bit 80MSPS ADC, LVDS Serial, HTQFP, -40 to 85¡ãC
Low Power 14 Bit,8 Ch, 80 MSPS ADC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.