Texas Instruments ADS5542IPAPR

14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5542IPAPR.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages16 years ago
Datasheet8 pages21 years ago
Technical Drawing2 pages23 years ago

Mouser

CAD Models

Download Texas Instruments ADS5542IPAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5542IPAPR.

Related Parts

Texas InstrumentsADS5522IPAP
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Texas InstrumentsADS5522IPAPR
12-Bit, 80MSPS Analog-to-Digital Converter 64-HTQFP -40 to 85
Texas InstrumentsADC10DL065CIVS/NOPB
Dual-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Analog DevicesAD9216BCPZ-80
10-Bit, 65/80/105 MSPS Dual A/D Converter | IC ADC 10BIT PIPELINED 64LFCSP
Analog DevicesAD9216BCPZ-65
10-Bit, 65/80/105 MSPS Dual A/D Converter
Analog DevicesAD9216BCPZRL7-65
10-Bit, 65/80/105 MSPS Dual A/D Converter | IC ADC 10BIT PIPELINED 64LFCSP

Descriptions

Descriptions of Texas Instruments ADS5542IPAPR provided by its distributors.

14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
ADC Single Pipelined 80Msps 14-bit Parallel 64-Pin HTQFP EP T/R
Internal Pipelined Parallel Differential Analog to Digital Converter -40C~85C 3V~3.6V 80M
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:80MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:64-HTQFP; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.