Texas Instruments ADS6443IRGCT

Quad-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 121.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6443IRGCT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet80 pages15 years ago
Datasheet76 pages18 years ago
Datasheet7 pages20 years ago

HQonline

iiiC

Inventory History

3 month trend:
-29.06%

CAD Models

Download Texas Instruments ADS6443IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 121.275
$ 79.459
$ 79.459
Stock
201,936
136,065
136,065
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
-
-
Number of Bits
14
14
14
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
-
-
-
Interface
LVDS
-
-
Integral Nonlinearity (INL)
4.5 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
4
4
4
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6443IRGCT.

Related Parts

Texas InstrumentsADS6442IRGCR
Quad-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6442IRGCT
Quad-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6423IRGCT
Quad-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS6443IRGCT provided by its distributors.

Quad-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
ADC Quad Pipelined 80Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R
ADC, 74.4dB, 80Msps, 14-bit, 4-Ch, LVDS/Serial Diff, 3V~3.6V, Pipeline, QFN, SMD, 9mm × 9mm × 880μm
4-Ch 14-Bit 80MSPS ADC, LVDS, VQFN
64-VFQFN Exposed Pad ADS6443 LVDS Serial ACTIVE (Last Updated: 2days ago) analog digital converter 880mum 360mA 80Msps 1.18W
ADC, QUAD 14BIT 80MSPS, LVDS, SMD; Resolution, Bits:14bit; Sampling Rate:80MSPS; No. of Channels:4; Input Type:Differential; Interface Type:Parallel, Serial; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Base Number:6443; Linearity Error, ADC/DAC +:4.5LSB; Logic Function Number:6443

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.