Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5281IPFPR

Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
$ 99.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5281IPFPR.

Upverter

Datasheet50 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+31.84%

CAD Models

Download Texas Instruments ADS5281IPFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 99.898
$ 112.518
Stock
193,592
217,512
Authorized Distributors
0
1
Case/Package
-
QFP
Number of Pins
80
80
Number of Bits
12
12
Sampling Rate
50 Msps
50 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
Number of A/D Converters
8
8
Min Supply Voltage
3 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5281IPFPR.

Related Parts

Texas InstrumentsADS5281IRGCT
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS5281IRGCTG4
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS5282IRGCT
Eight-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Analog DevicesAD9238BSTZ-40
ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP64
Analog DevicesLTC2293CUP#PBF
ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog DevicesLTC2292IUP#PBF
ADC, 12-BIT, 40MSPS, QFN-64; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Texas Instruments ADS5281IPFPR provided by its distributors.

Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
8-Channel Octal ADC Pipelined 50Msps 12-bit Serial 80-Pin HTQFP EP T/R
IC ADC 12BIT PIPELINED 80HTQFP 12 Bit Analog to Digital Converter 8 Input 8 Pipelined 80-HTQFP (12x12)
12Bit 3V~3.6V 50MHz HTQFP-80(12x12) Analog To Digital Converters (ADCs) ROHS
3V~3.6V 70dB 50Msps 12bit 8 12 LVDS,SPI,Serial Differential 1.7V~1.9V Pipelined HTQFP-80 SMD mount,glue mount 12mm*12mm*1mm
80-TQFP Exposed Pad ADS5281 LVDS Parallel ACTIVE (Last Updated: 1week ago) analog digital converter 1mm 119mA 50Msps 530mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:50MSPS; Input Channels Per ADC:8; Input Channel Type:Differential; Data Interface:Serial, LVDS; Supply Voltage Min:1.7V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.