Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5282IRGCT

Eight-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 106.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5282IRGCT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Datasheet47 pages15 years ago
Datasheet29 pages18 years ago

HQonline

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments ADS5282IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 106.89
$ 77.273
Stock
159,563
185,683
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
1.7 LSB
1.7 LSB
Differential Nonlinearity
0.25 LSB
0.9 LSB
Number of A/D Converters
8
8
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5282IRGCT.

Related Parts

Texas InstrumentsADS62P22IRGCT
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P22IRGCR
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS5281IRGCT
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5282IRGCT provided by its distributors.

Eight-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
8-Channel Octal ADC Pipelined 65Msps 12-bit Serial LVDS 64-Pin VQFN EP T/R
8-CH 12-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PQCC64
64-VFQFN Exposed Pad ADS5282 LVDS Parallel ACTIVE (Last Updated: 4days ago) analog digital converter 880mum 145mA 65Msps 639mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.