Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5272IPFP

Eight-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
$ 124.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5272IPFP.

HQonline

Datasheet32 pages14 years ago

Texas Instruments

element14 APAC

iiiC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5272IPFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 124.031
$ 157.05
$ 157.05
Stock
279,876
209,595
209,595
Authorized Distributors
2
1
1
Case/Package
QFP
-
-
Number of Pins
80
80
80
Number of Bits
12
12
12
Sampling Rate
65 Msps
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
8
8
8
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5272IPFP.

Related Parts

Texas InstrumentsADS5271IPFP
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5281IPFP
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5270IPFP
Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5272IPFP provided by its distributors.

Eight-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
8-Channel Octal ADC Pipelined 65Msps 12-bit Serial 80-Pin HTQFP EP Tray
ADC 3V~3.6V 71.2dB 65Msps 12bit 8-Channel 12-Bit LVDS Serial Differential Pipelined QFP SMD 12mm × 12mm × 1mm
80-TQFP Exposed Pad ADS5272 LVDS Parallel ACTIVE (Last Updated: 1day ago) analog digital converter 1mm 65Msps 983mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.