Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5271IPFP

Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
$ 138.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5271IPFP.

Texas Instruments

Datasheet30 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago
Datasheet5 pages22 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments ADS5271IPFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 138.463
$ 155.06
$ 155.06
Stock
308,730
174,093
174,093
Authorized Distributors
3
1
1
Case/Package
QFP
-
-
Number of Pins
80
80
80
Number of Bits
12
12
12
Sampling Rate
50 Msps
50 Msps
50 Msps
Polarity
Bipolar
-
-
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
8
8
8
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5271IPFP.

Related Parts

Texas InstrumentsADS5270IPFP
Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5281IPFP
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5240IPAP
Quad-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5271IPFP provided by its distributors.

Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
8-Channel Octal ADC Pipelined 50Msps 12-bit Serial 80-Pin HTQFP EP Tray
ADC, 3V~3.6V, 70.5dB, 50Msps, 12-bit, 8-Ch, LVDS, Serial Differential, Pipelined, HTQFP-80, SMD, 1.2mm H
IC ADC 12BIT PIPELINED 80HTQFP 12 Bit Analog to Digital Converter 8 Input 8 Pipelined 80-HTQFP (12x12)
Converters - Analog to Digital (ADC) 8Ch 12Bit, 40/50MSPS w/Ser LVDS Interface
8-CHANNEL, 12-BIT, 50MSPS ANALOG-TO-DIGITAL CONVERTER WITH SERIAL LVDS INTERFACE ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80
80-TQFP Exposed Pad ADS5271 LVDS Parallel ACTIVE (Last Updated: 5days ago) analog digital converter 1mm 50Msps 1W 6Weeks
IC, 12BIT ADC, LVDS, SMD, HTQFP80; Resolution (Bits):12bit; Sampling Rate:50MSPS; Data Interface:Serial, LVDS; Supply Voltage Range - Analogue:3V to 3.6V; IC Case Style:HTQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:A/D; Base Number:5271; Conversion Rate:50MSPS; Input Channel Type:Differential; Input Type:Differential; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:12; No. of Channels:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:HTQFP; Sample Rate:50MSPS; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.