Texas Instruments ADS5270IPFP

Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
$ 105.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5270IPFP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages22 years ago

Upverter

Mouser

Verical

element14

Inventory History

3 month trend:
+3.99%

CAD Models

Download Texas Instruments ADS5270IPFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 105.716
$ 106.703
Stock
282,228
226,026
Authorized Distributors
2
0
Case/Package
QFP
-
Number of Pins
80
80
Number of Bits
12
12
Sampling Rate
40 Msps
40 Msps
Polarity
Bipolar
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
Number of A/D Converters
8
8
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5270IPFP.

Related Parts

Texas InstrumentsADS5271IPFP
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5281IPFP
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5240IPAP
Quad-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5270IPFP provided by its distributors.

Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80
8-Channel Octal ADC Pipelined 40Msps 12-bit Serial 80-Pin HTQFP EP Tray
12Bit 3V~3.6V 40MHz serial HTQFP-80(12x12) Analog To Digital Converters (ADCs) ROHS
3V~3.6V 70.5dB 40Msps 12bit 8 12 LVDS Serial Differential 3V~3.6V Pipelined QFP SMD 12mm × 12mm × 1mm
Converters - Analog to Digital (ADC) 8-Ch Anlg-to-Dig Converter
80-TQFP Exposed Pad ADS5270 LVDS Parallel ACTIVE (Last Updated: 5days ago) analog digital converter 1mm 40Msps 888mW 6Weeks
IC, 12BIT ADC, 40MSPS, SMD, HTQFP80; Resolution (Bits):12bit; Sampling Rate:40MSPS; Data Interface:Serial, LVDS; Supply Voltage Range - Analogue:3V to 3.6V; IC Case Style:HTQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:A/D; Base Number:5270; Conversion Rate:40MSPS; Input Channel Type:Differential; Input Type:Differential; Linearity Error:0.75%; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:12; No. of Channels:8; Operating Temperature Max:85°C; Operating Temperature Min:40°C; Package / Case:HTQFP; Sample Rate:40MSPS; Sample Rate:40MSPS; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.