Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5272IPFPG4

Eight-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5272IPFPG4.

Texas Instruments

Datasheet32 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet5 pages22 years ago

Newark

iiiC

Mouser

CAD Models

Download Texas Instruments ADS5272IPFPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 124.031
$ 124.031
Stock
30,323
281,069
281,069
Authorized Distributors
0
2
2
Case/Package
QFP
QFP
QFP
Number of Pins
80
80
80
Number of Bits
12
12
12
Sampling Rate
65 Msps
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
8
8
8
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5272IPFPG4.

Related Parts

Texas InstrumentsADS5271IPFP
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5281IPFP
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5270IPFP
Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5272IPFPG4 provided by its distributors.

Eight-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
8-Channel Octal ADC Pipelined 65Msps 12-bit Serial 80-Pin HTQFP EP Tray
IC, ADC, 12BIT, 65MSPS, HTQFP-80
IC ADC 12BIT 8CH 65MSPS 80HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.