Texas Instruments ADS130E08IPAG

Low-Cost, 8-Channel, Integrated Analog Front-End for Metering Applications 64-TQFP -40 to 105
$ 8.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS130E08IPAG.

Farnell

Datasheet51 pages13 years ago

Texas Instruments

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.01%

CAD Models

Download Texas Instruments ADS130E08IPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.933
$ 7.371
Stock
379,481
229,109
Authorized Distributors
5
3
Number of Bits
16
16
Number of Channels
8
8
Max Power Dissipation
6.6 mW
6.6 mW
Power Dissipation
6.6 W
6.6 W
Min Supply Voltage
1.8 V
1.7 V
Max Supply Voltage
3.6 V
5.25 V
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of A/D Converters
8
8
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS130E08IPAG.

Related Parts

Texas InstrumentsADS1194CPAG
Low-Power, 4-Channel, 16-Bit Analog Front-End for ECG 64-TQFP 0 to 70
Texas InstrumentsAMC7820Y/250
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 48-TQFP -40 to 85
Texas InstrumentsADC10D040CIVS/NOPB
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Analog DevicesMAX11055ECB+T
ADC Hex SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R
Analog DevicesMAX11054ECB+T
ADC Quad SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R

Descriptions

Descriptions of Texas Instruments ADS130E08IPAG provided by its distributors.

Low-Cost, 8-Channel, Integrated Analog Front-End for Metering Applications 64-TQFP -40 to 105
2.7V~5.25V 8Ksps 16bit 6.6mW 8 16 1.7V~3.6V QFP SMD mount 10.2mm*10.2mm*1.05mm
Afe, 8 Ch, 16Bit, Metering, 64Tqfp; Resolution (Bits):16Bit; Sampling Rate:8Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Adcrohs Compliant: Yes |TEXAS INSTRUMENTS ADS130E08IPAG
AFE, 8 CH, 16BIT, METERING, 64TQFP; Resolution (Bits): 16bit; Sampling Rate: 8kSPS; Input Channel Type: Differential, Single Ended; Data Interface: Serial; Supply Voltage Type: Single; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; ADC / DAC Case Style: TQFP; No. of Pins: 64Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Brief Features: Linear Resonance Actuators (LRA) and Optimized Drive for Eccentric Rotating Mass Actuators (ERM); IC Function: Analogue Front End Device IC; IC Package Type: TQFP; Operating Temperature Range: -40°C to +105°C; Supply Voltage Range: 1.8V to 3.6V, 3V to 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS130E08IPAG .