Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AMC7820Y/250

Integrated Multichannel ADC and DAC for Analog Monitoring and Control 48-TQFP -40 to 85
$ 14.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7820Y/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages16 years ago
Datasheet26 pages19 years ago
Technical Drawing2 pages27 years ago

Mouser

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-22.09%

CAD Models

Download Texas Instruments AMC7820Y/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.97
$ 13.545
Stock
1,373,408
157,203
Authorized Distributors
4
2
Number of Bits
12
12
Number of Channels
-
-
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of A/D Converters
8
8
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsADS7882IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with ef 48-TQFP -40 to 85
Texas InstrumentsADS7882IPFBR
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with Ref 48-TQFP -40 to 85
Texas InstrumentsADS7864Y/250
ADC, Successive Approximation, 12-Bit, 1 Func, 6 Channel, Parallel, Word Access, CMOS, PQFP48

Descriptions

Descriptions of Texas Instruments AMC7820Y/250 provided by its distributors.

Integrated Multichannel ADC and DAC for Analog Monitoring and Control 48-TQFP -40 to 85
SPI digital power supply,Analog power supply 100Ksps 12bit 8 QFP SMD mount 1.05mm(height)
Analog Monitor and Control Circuitry Analog Monitoring & Control Circuitry
Analog Circuit, 1 Func, 8 Channel, PQFP48
Analog Monitoring/Control, 12 Bit Tqfp48, Full Reel
IC MONITOR/CONTROL ANALOG 48TQFP
IC SOC CORTEX-A53 1.5GHZ 2912BGA
IC ANLG MON/CTL 12B 100K 48TQFP
IC DAS/ADC/DAC SPECIAL 48-TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMC 7820Y250
  • AMC7820Y 250
  • AMC7820Y-250