Texas Instruments ADS1602IPFBR

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQFP48
$ 14.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1602IPFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet29 pages15 years ago
Datasheet29 pages16 years ago
Technical Drawing2 pages27 years ago
Datasheet7 pages28 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

CAD Models

Download Texas Instruments ADS1602IPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.47
$ 14.69
Stock
261,047
235,283
Authorized Distributors
1
4
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
2.5 Msps
2.5 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.25 LSB
0.25 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1602IPFBR.

Related Parts

Texas InstrumentsADS1601IPFBT
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQFP48
Texas InstrumentsADS1601IPFBR
1-Channel Single ADC Delta-Sigma 1.25Msps 16-bit Serial 48-Pin TQFP T/R
Texas InstrumentsADS1601IPFBTG4
Single Channel Single ADC Delta-Sigma 1.25Msps 16-bit Serial 48-Pin TQFP T/R
Analog DevicesMAX1308ECM+
ADC, 8-CH, SAR, 12BIT, 1.075MSPS, LQFP48
Analog DevicesAD73360ASUZ
IC AFE 6 CHAN 16BIT 44TQFP / 6 Channel AFE 16 Bit 80 mW 44-TQFP (10x10)
Analog DevicesAD73360ASUZ-REEL
2.7V~5.5V 64Ksps 16bit 80mW 6 16 2.7V~5.5V QFP SMD mount,glue mount 10mm*10mm*1mm

Descriptions

Descriptions of Texas Instruments ADS1602IPFBR provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQFP48
1-Channel Single ADC Delta-Sigma 2.5Msps 16-bit Serial 48-Pin TQFP T/R
16-Bit, 2.5MSPS Analog-to-Digital Converter 48-TQFP -40 to 85
48-TQFP ADS1602 Serial ACTIVE (Last Updated: 1week ago) analog digital converter 1mm 110mA 2.5Msps 610mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:2.5 MSPS; Termination Type:SMD; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.