Texas Instruments ADS1283IRHFT

Ultra-high-resolution 4-kSPS 2-ch delta-sigma ADC with PGA for seismic and energy exploration 24-VQFN -40 to 85
$ 64.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1283IRHFT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1283IRHFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.91
$ 51.26
Stock
261,006
238,046
Authorized Distributors
1
3
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments ADS1283IRHFT provided by its distributors.

Ultra-high-resolution 4-kSPS 2-ch delta-sigma ADC with PGA for seismic and energy exploration 24-VQFN -40 to 85
2.15V~5.25V 128Ksps 31 SPI Differential 1.65V~3.6V Sigma-Delta QFN 5mm*4mm
ADC SGL DELTA-SIGMA 4KSPS 32BIT 4X5 QFN
High-Resolution, Analog-to-Digital Converter
IC ADC 31BIT SIGMA-DELTA 24VQFN
24-VFQFN Exposed Pad ADS1283 ACTIVE (Last Updated: 4days ago) PGA analog digital converter 900mum 0.004MHz 12Weeks 5V
HIGH RESOLUTION ADC FOR SEISMIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.