Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1240E/1K

4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 24-Pin SSOP T/R
$ 9.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1240E/1K.

Inventory History

3 month trend:
-1.88%

CAD Models

Download Texas Instruments ADS1240E/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.35
$ 8.98
Stock
469,441
281,252
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
24
24
Sampling Rate
15 sps
15 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsADS1240E
Quad Channel Single Analog to Digital Converter Delta-Sigma 15sps 24-bit Serial 24-Pin SSOP
Texas InstrumentsADS1240EG4
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 24-Pin SSOP Tube
Texas InstrumentsADS1241E/1K
8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 28-Pin SSOP T/R
Cirrus LogicCS5524-ASZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
Cirrus LogicCS5528-ASZ
ADC Single Delta-Sigma 617sps 24-bit Serial 24-Pin SSOP
Analog DevicesLTC2408IG#PBF
8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS1240E/1K provided by its distributors.

4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 24-Pin SSOP T/R
24-Bit, 30-SPS, 4-Ch delta-sigma ADC with PGA 24-SSOP -40 to 85
IC ADC 24BIT SIGMA-DELTA 24SSOP 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SSOP
Converters - Analog to Digital (ADC) 24-Bit Anlg-to-Dig Converter
ADC, Sigma-Delta, 24bit, 15sps, 4 Ch, SPI, Diff/Single-Ended, 2.7V~5.25V, SSOP-24, SMD, Adhesive Mount, 8.2mm×5.3mm×1.95mm
24-SSOP (0.209 5.30mm Width) ADS1240 ACTIVE (Last Updated: 6days ago) PGA analog digital converter 1.95mm 760muA 15sps 1.9mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1240E-1K
  • ADS1240E1K