Texas Instruments ADS1224IPWT

4-Channel Single ADC Delta-Sigma 240sps 24-bit Serial 20-Pin TSSOP T/R
$ 10.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1224IPWT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

Mouser

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-98.59%

CAD Models

Download Texas Instruments ADS1224IPWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.561
$ 7.041
Stock
150,026
267,464
Authorized Distributors
3
0
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
24
24
Sampling Rate
240 sps
240 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsADS1222IPWT
24-bit ADC with 2-channel differential input multiplexer 14-TSSOP -40 to 85
Texas InstrumentsADS1222IPWR
24-bit ADC with 2-channel differential input multiplexer 14-TSSOP -40 to 85
Texas InstrumentsADS1243IPWT
8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7797BRUZ
1-Channel Single ADC Delta-Sigma 123sps 24-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7793BRUZ
3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7794BRUZ
6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS1224IPWT provided by its distributors.

4-Channel Single ADC Delta-Sigma 240sps 24-bit Serial 20-Pin TSSOP T/R
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO20
24-bit 240-SPS ADC with 4-channel differential input multiplexer, high-Z buffer, and serial output 20-TSSOP -40 to 85
24Bit 2.7V~5.5V 240Hz SPI TSSOP-20 Analog To Digital Converters (ADCs) ROHS
Converters - Analog to Digital (ADC) 24-bit, 240SPS
20-TSSOP (0.173 4.40mm Width) ADS1224 ACTIVE (Last Updated: 5days ago) Temperature Sensor analog digital converter 1mm 405muA 240sps 2.25mW
24BIT ADC, 240 SPS, 4CH MUX, SMD; Résolution (Bits): 24bit; Taux d'échantillonnage: 240Ech/s; Type de canal d'entrée: Différentiel; Interface de données: 2 Fils, Série; Type de Tension d'alimentation: Simple; Tension, aliment
24Bit Adc, 240 Sps, 4Ch Mux, Smd; Resolution (Bits):24Bit; Sampling Rate:240Sps; Input Channel Type:Differential; Data Interface:2 Wire, Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1224IPWT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1224IPWT .