Texas Instruments ADS1222IPWR

24-bit ADC with 2-channel differential input multiplexer 14-TSSOP -40 to 85
$ 8.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1222IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

HQonline

Mouser

LCSC

iiiC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments ADS1222IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.75
$ 10.333
Stock
4,488,137
216,697
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Bits
24
24
Sampling Rate
240 sps
240 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1242IPWR
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1230IPWR
1-Channel Single ADC Delta-Sigma 80sps 20-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1130IPWR
1-Channel Single ADC Delta-Sigma 80sps 18-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7799BRUZ-REEL
Triple Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7782BRU-REEL
ADC Single Delta-Sigma 20sps 24-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7785BRUZ-REEL
3-Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1222IPWR provided by its distributors.

24-bit ADC with 2-channel differential input multiplexer 14-TSSOP -40 to 85
2-Channel Single ADC Delta-Sigma 240sps 24-bit Serial 14-Pin TSSOP T/R
Converters - Analog to Digital (ADC) 24-Bit Conv w/2-Ch Diff Input Mltplxer
24-bit 2-Ch Diff ADC, SPI, 240S/s, 2.7-5.5V, TSSOP
24Bit 2.7V~5.5V 240Hz SPI TSSOP-14 Analog To Digital Converters (ADCs) ROHS
14-TSSOP (0.173 4.40mm Width) ADS1222 ACTIVE (Last Updated: 3days ago) Temperature Sensor analog digital converter 1mm 425muA 240sps 1.5mW
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:240 SPS; Termination Type:SMD; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; ADC Resolution:24-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.