Texas Instruments ADS1222IPWT

24-bit ADC with 2-channel differential input multiplexer 14-TSSOP -40 to 85
$ 10.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1222IPWT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

Mouser

element14 APAC

iiiC

Arrow Electronics

Inventory History

3 month trend:
-10.09%

CAD Models

Download Texas Instruments ADS1222IPWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.558
$ 8.75
Stock
297,192
4,597,271
Authorized Distributors
3
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Bits
24
24
Sampling Rate
240 sps
240 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1242IPWT
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1242IPWR
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1246IPWR
1-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 16-Pin TSSOP T/R
MicrochipMCP3424-E/ST
4-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive 14-Pin TSSOP Tube
MicrochipMCP3424T-E/ST
4-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 14-Pin TSSOP T/R
Analog DevicesAD7793BRUZ
3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS1222IPWT provided by its distributors.

24-bit ADC with 2-channel differential input multiplexer 14-TSSOP -40 to 85
2-Channel Single ADC Delta-Sigma 240sps 24-bit Serial 14-Pin TSSOP T/R
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO14
Converters - Analog to Digital (ADC) 24-Bit Conv w/2-Ch Diff Input Mltplxer
24Bit 2.7V~5.5V 240Hz SPI TSSOP-14 Analog To Digital Converters (ADCs) ROHS
IC, 24-BIT ADC 2 CH DIFF I/P MULTI; Résolution (Bits): 24bit; Taux d'échantillonnage: 240Ech/s; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension,
Ic, 24-Bit Adc 2 Ch Diff I/P Multi; Resolution (Bits):24Bit; Sampling Rate:240Sps; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1222IPWT
IC, 24-BIT ADC 2 CH DIFF I/P MULTI; Resolution (Bits):24bit; Sampling Rate:240SPS; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; ADC / DAC Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Dual 24-Bit Sigma-Delta ADCs; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:1222; No. of Channels:2Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:425µA; Supply Voltage Range:2.7V to 5.5V; Supply Voltage Range - Analogue:2.7V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.