Texas Instruments ADS1224IPWR

4-Channel Single ADC Delta-Sigma 240sps 24-bit Serial 20-Pin TSSOP T/R
$ 7.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1224IPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

Mouser

HQonline

Newark

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments ADS1224IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.041
$ 10.561
Stock
304,193
152,168
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
24
24
Sampling Rate
240 sps
240 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsADS1222IPWT
24-bit ADC with 2-channel differential input multiplexer 14-TSSOP -40 to 85
Texas InstrumentsADS1222IPWR
24-bit ADC with 2-channel differential input multiplexer 14-TSSOP -40 to 85
Texas InstrumentsADS1243IPWT
8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7793BRUZ
3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7799BRUZ
3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7797BRUZ
1-Channel Single ADC Delta-Sigma 123sps 24-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS1224IPWR provided by its distributors.

4-Channel Single ADC Delta-Sigma 240sps 24-bit Serial 20-Pin TSSOP T/R
24-bit 240-SPS ADC with 4-channel differential input multiplexer, high-Z buffer, and serial output 20-TSSOP -40 to 85
24 2.7V~5.5V 240Hz SPI TSSOP-20 Analog to Digital Converters (ADC) ROHS
24-Bit 240S/s ADC, 4-Ch Diff In, SPI, TSSOP
2.7V~5.5V 240sps 24bit 4 24 SPI Differential,Single-Ended 2.7V~5.5V Sigma-Delta TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:240 SPS; Termination Type:SMD; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; ADC Resolution:24-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.