Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1000A0IDBVR

12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1000A0IDBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+75.13%

CAD Models

Download Texas Instruments ADS1000A0IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 1.965
$ 1.965
Stock
614,348
377,496
377,496
Authorized Distributors
2
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
12
12
12
Sampling Rate
128 sps
128 sps
128 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsADS1000A1IDBVR
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
Texas InstrumentsADS1000A1QDBVRQ1
Automotive, 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
Texas InstrumentsADC121C021QIMKX/NOPB
1-Channel Single ADC SAR 189ksps 12-bit Serial Automotive 6-Pin TSOT-23 T/R
Analog DevicesMAX11105AUT+T
ADC Single SAR 2Msps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesMAX11665AUT+T
ADC Single SAR 500ksps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7467BRT-R2
ADC Single SAR 275ksps 10-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADS1000A0IDBVR provided by its distributors.

12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
1-Channel Single ADC Delta-Sigma 128sps 12-bit Serial 6-Pin SOT-23 T/R
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO6
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 128SPS, SOT-23-6, FULL REEL
Converters - Analog to Digital (ADC) Low Power, 12-Bit
12 Bits 2.7V~5.5V 128Hz I2C SOT-23-6 Analog to Digital Converters (ADC) ROHS
2.7V~5.5V 128sps 12bit 1-Ch 12-Bit I²C Diff/Sing Sigma-Delta SOT-23-6 SMD, Adhesive Mount 1.45mm H
SOT-23-6 ADS1000 ACTIVE (Last Updated: 1day ago) PGA Selectable Address analog digital converter 1.2mm 90muA 128sps 750muW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1000A0IDBVR.