Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1000A1QDBVRQ1

Automotive, 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
$ 2.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1000A1QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago

HQonline

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments ADS1000A1QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.007
$ 2.13
$ 2.13
Stock
270,055
305,541
305,541
Authorized Distributors
2
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
12
12
12
Sampling Rate
128 sps
128 sps
128 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS1000A0IDBVR
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
Texas InstrumentsADS1000A0QDBVRQ1
1-Channel Single ADC Delta-Sigma 128sps 12-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R
Texas InstrumentsADC121C021QIMKX/NOPB
IC ADC 12BIT SAR TSOT23-6 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN
Analog DevicesMAX11105AUT+T
ADC Single SAR 2Msps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesMAX11110AUT+T
ADC Single SAR 2Msps 10-bit Serial 6-Pin SOT-23 T/R
Analog DevicesMAX11665AUT+T
ADC Single SAR 500ksps 12-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADS1000A1QDBVRQ1 provided by its distributors.

Automotive, 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
1-Channel Single ADC Delta-Sigma 128sps 12-bit Serial Automotive 6-Pin SOT-23 T/R
LOW-POWER 12-BIT ANALOG-TO-DIGITAL CONVERTER WITH I2C™ INTERFACE
IC ADC 12BIT SIGMA-DELTA SOT23-6 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
1-CH 12-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PDSO6
12Bit 2.7V~5.5V 128Hz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
SOT-23-6 ADS1000 ACTIVE (Last Updated: 4days ago) PGA Selectable Address analog digital converter 1.2mm 0.002mA 128sps 750muW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.