Texas Instruments ADC32J45IRGZR

Dual-Channel, 14-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 52.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32J45IRGZR.

Texas Instruments

Datasheet59 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages12 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC32J45IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.506
$ 67.16
Stock
181,694
130,049
Authorized Distributors
1
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
-
14
Sampling Rate
160 Msps
160 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments ADC32J45IRGZR provided by its distributors.

Dual-Channel, 14-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
ADC Dual Pipelined 160Msps 14-bit Serial 48-Pin VQFN T/R
Unipolar NO LEAD QUAD Not Qualified analog digital converter 85C 2V 12Weeks 454mW
71.5dB 160Msps 14bit JESD204B Voltage Pipelined VQFN-48 , 7.15mm*7.15mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.