Texas Instruments ADC32J25IRGZT

Dual-Channel, 12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 35.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32J25IRGZT.

Texas Instruments

Datasheet59 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages12 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC32J25IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.775
$ 29.069
Stock
144,122
188,001
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
12
-
Sampling Rate
160 Msps
160 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsADC32J24IRGZT
Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADC3224IRGZT
Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADC32J45IRGZT
Dual-Channel, 14-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADC32J25IRGZT provided by its distributors.

Dual-Channel, 12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
2-Channel Dual ADC Pipelined 160Msps 12-bit JESD204B 48-Pin VQFN EP T/R
Dual 12-bit 160 Msps JESD ADC'S
48-VFQFN Exposed Pad ADC32J25 ACTIVE (Last Updated: 5days ago) Simultaneous Sampling analog digital converter 900mum 160Msps 454mW 12Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.