Texas Instruments ADC14L020CIVY/NOPB

14-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
$ 18.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC14L020CIVY/NOPB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages14 years ago

Farnell

element14

Newark

Jameco

Inventory History

3 month trend:
-0.90%

CAD Models

Download Texas Instruments ADC14L020CIVY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADC14L040CIVY/NOPB
14-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12L063CIVY
Bipolar GULL WING QUAD CMOS analog digital converter 0.0586% 85C 3.6V 62Msps
Texas InstrumentsADC11L066CIVY/NOPB
11-Bit, 66 MSPS, 450 MHz Bandwidth A/D Converter with Internal Sample-and-Hold 32-LQFP -40 to 85
Analog DevicesMAX1304ECM+
IC Adc 12 Bit Sar 48LQFP/48TQFP

Descriptions

Descriptions of Texas Instruments ADC14L020CIVY/NOPB provided by its distributors.

14-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
1-Channel Single ADC Pipelined 20Msps 14-bit Parallel 32-Pin LQFP T/R
3V~3.6V 74dB 20Msps 14bit 1 14 Parallel Differential 3V~3.6V Pipelined QFP 7mm*7mm*1.4mm
IC, ADC, 14BIT, 20MSPS, LQFP-32; Resolution (Bits):14bit; Input Channel Type:Differential; Data Interface:CMOS, Parallel; Supply Voltage Range - Analog:3V to 3.6V; Supply Current:41mA; Digital IC Case Style:QFP; No. of Pins:32
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:20 Mbps; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel, CMOS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC14L020CIVYNOPB