Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC14L040CIVY/NOPB

14-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
$ 22.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC14L040CIVY/NOPB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

element14

LCSC

Newark

Inventory History

3 month trend:
+3.34%

CAD Models

Download Texas Instruments ADC14L040CIVY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADC14L020CIVY/NOPB
14-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC14L020CIVY
Single Channel Single ADC Pipelined 20Msps 14-bit Parallel 32-Pin LQFP Tray
Texas InstrumentsADC12L066CIVY/NOPB
12-Bit, 66-MSPS, 450-MHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Analog DevicesMAX1304ECM+
IC Adc 12 Bit Sar 48LQFP/48TQFP

Descriptions

Descriptions of Texas Instruments ADC14L040CIVY/NOPB provided by its distributors.

14-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32
ADC Single Pipelined 40Msps 14-bit Parallel 32-Pin LQFP Tray
14Bit 3V~3.6V 40MHz Parallel LQFP-32(7x7) Analog To Digital Converters (ADCs) ROHS
3V~3.6V 74dB 40Msps 14bit 1 14 Parallel Differential 3V~3.6V Pipelined QFP SMD mount 7mm*7mm*1.4mm
IC, ADC, 14BIT, 40MSPS, LQFP-32; Resolution (Bits):14bit; Input Channel Type:Differential; Data Interface:CMOS, Parallel; Supply Voltage Range - Analog:3V to 3.6V; Supply Current:63mA; Digital IC Case Style:QFP; No. of Pins:32
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:40 Mbps; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel, CMOS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC14L040CIVYNOPB