Texas Instruments ADC14C080CISQE/NOPB

14-Bit, 80-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-WQFN -40 to 85
$ 39.925
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC14C080CISQE/NOPB.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC14C080CISQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADC12L063CIVY/NOPB
12-Bit, 62-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADS6123IRHBT
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADC12L080CIVY/NOPB
12-Bit, 80-MSPS, 450-MHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Analog DevicesLTC2228CUH#PBF
Analog to Digital Converter Single Pipelined 65 MSPS 12-Bit Parallel 32 Pin QFN Ep
Analog DevicesLTC2238CUH#PBF
Analog to Digital Converter Single Pipelined 65 MSPS 10-Bit Parallel 32 Pin QFN Ep
Analog DevicesMAX1446EHJ+
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32

Descriptions

Descriptions of Texas Instruments ADC14C080CISQE/NOPB provided by its distributors.

14-Bit, 80-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-WQFN -40 to 85
ADC Single Pipelined 80Msps 14-bit Parallel 32-Pin LLP EP T/R
2.7V~3.6V 74.2dB 80Msps 14bit 1 14 Parallel Differential 2.4V~3.6V Pipelined QFN , 5mm*5mm*800¦Ìm
32-WFQFN Exposed Pad ADC14C080 ACTIVE (Last Updated: 1day ago) Tape & Reel (TR) analog digital converter 750mum 100mA 80Msps 715mW
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:80 MSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:32-LLP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC14C080CISQENOPB