Texas Instruments ADC14155CISQ

14-Bit, 155 MSPS, 1.1 GHz Bandwidth A/D Converter

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC14155CISQ.

Augswan

Datasheet30 pages4 years ago

Arrow Electronics

iiiC

National Semiconductor

Farnell

CAD Models

Download Texas Instruments ADC14155CISQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC11C125CISQ/NOPB
11-Bit, 125MSPS, 1.1GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-WQFN -45 to 85
Texas InstrumentsADS4126IRGZT
12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4125IRGZT
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Analog DevicesAD80141BCPZ-140
12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesMAX1190ECM+D
Dual 10-Bit, 120Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel Outputs
Analog DevicesMAX19517ETM+
ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS

Descriptions

Descriptions of Texas Instruments ADC14155CISQ provided by its distributors.

14-Bit, 155 MSPS, 1.1 GHz Bandwidth A/D Converter
Bipolar QUAD CMOS e0 analog digital converter 0.0238% 85C 2.6V 5.2W
ADC Single Pipelined 155MSPS 14-Bit Parallel 48-Pin LLP EP T/R
1-CH 14-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS QCC48
14BIT ADC, 155MSPS PIPELINED, POWERWISE; Resolution, Bits:14bit; Sampling Rate:155MSPS; Channels, No. of:1; Input Type:Differential, Single Ended; Interface Type:Parallel; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LLP; Pins, No. of:48; Temperature, Operating Range:-40°C to +85°C; Base Number:14155; Bits, No. of:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.