Texas Instruments ADC12J4000NKET

12-Bit, 4.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85
$ 3,013.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12J4000NKET.

Texas Instruments

Datasheet93 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet91 pages11 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC12J4000NKET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3,013.79
$ 3,222.301
$ 3,222.301
Stock
96,841
83,371
83,371
Authorized Distributors
1
2
2
Case/Package
VQFN
-
-
Number of Pins
68
68
68
Number of Bits
12
-
-
Sampling Rate
4 Gsps
4 Gsps
4 Gsps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsADS4126IRGZT
12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4128IRGZT
12-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS8638SRGER
8-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
Analog DevicesAD7879-1ACPZ-500R7
2-Channel Single ADC SAR 105ksps 12-bit Serial 16-Pin LFCSP EP T/R
Analog DevicesAD7879ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Csp-16, Full Reel
Analog DevicesAD7879-1ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Lfcsp-16, Full Reel

Descriptions

Descriptions of Texas Instruments ADC12J4000NKET provided by its distributors.

12-Bit, 4.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85
1-Channel Single ADC Folding/Interpolating 4Gsps 12-bit JESD204B 68-Pin VQFN EP T/R
12-BIT, 4.0 GSPS RF SAMPLING ADC WITH JESD204B INTERFACE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.