
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Stockers USA | ADC12DL040CIVSX | 753 | >1wk | |||||||||
| Worldway Electronics | ADC12DL040CIVSX | 22,683 | 7 | Tape & Reel | 7h | |||||||
| Run Hong Electronics | ADC12DL040CIVSX | 5,028 | 23h | |||||||||
| Fly-Wing Technology | ADC12DL040CIVSX | 1,949 | 10h | |||||||||
| EIS COMPONENTS | ADC12DL040CIVSX | Contact | 1 | Box | >1wk |
Download Texas Instruments ADC12DL040CIVSX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Texas Instruments ADC12DL040CIVSX provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: