Texas Instruments ADC122S706CIMTX/NOPB

Dual 12-Bit, 500 kSPS to 1 MSPS, Simultaneous Sampling A/D Converter 14-TSSOP -40 to 105
$ 4.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC122S706CIMTX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet30 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-16.61%

CAD Models

Download Texas Instruments ADC122S706CIMTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.62
$ 7.065
Stock
156,018
100,917
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Bits
14
12
Sampling Rate
250 ksps
1 Msps
Polarity
Bipolar
Bipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.95 LSB
-
Number of A/D Converters
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC122S706CIMTX/NOPB.

Descriptions

Descriptions of Texas Instruments ADC122S706CIMTX/NOPB provided by its distributors.

Dual 12-Bit, 500 kSPS to 1 MSPS, Simultaneous Sampling A/D Converter 14-TSSOP -40 to 105
ADC Dual SAR 1Msps 12-bit Serial 14-Pin TSSOP T/R
5V 73.2dB 1Msps 12bit 2 12 DSP,SPI Differential,Single-Ended 2.7V~5.5V SAR TSSOP-14 , 5mm*4.4mm*900¦Ìm
14-TSSOP (0.173 4.40mm Width) ADC122S706 SPI Serial ACTIVE (Last Updated: 2days ago) analog digital converter 1mm 250ksps 4.8mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC122S706CIMTXNOPB