Texas Instruments ADC12132CIMSAX

IC Adc 12 Bit Sar 20SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12132CIMSAX.

DigiKey

Datasheet42 pages20 years ago

CAD Models

Download Texas Instruments ADC12132CIMSAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.261
Stock
59,576
150,678
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
-
-
Number of Bits
12
12
Sampling Rate
114 ksps
114 ksps
Polarity
-
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments ADC12132CIMSAX provided by its distributors.

IC ADC 12BIT SAR 20SSOP
SUCCESSIVE APPROXIMATION ADC
IC ADC 12BIT 20-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.