Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC101S051CIMF/NOPB

IC ADC 10BIT SAR SOT23-6 / Single Channel, 200 to 500 ksps, 10-Bit A/D Converter
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC101S051CIMF/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet19 pages13 years ago

Farnell

element14 APAC

LCSC

DigiKey

Inventory History

3 month trend:
-34.15%

CAD Models

Download Texas Instruments ADC101S051CIMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 1.301
$ 1.301
Stock
323,482
467,557
467,557
Authorized Distributors
4
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
10
10
10
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.7 LSB
0.7 LSB
0.7 LSB
Differential Nonlinearity
-
0.6 LSB
0.6 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC101S051CIMF/NOPB.

Related Parts

Texas InstrumentsADCS7477AIMF/NOPB
ADC Single SAR 1MSPS 10-Bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC101S021CIMF/NOPB
1-Channel Single ADC SAR 200ksps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADCS7477AIMFX/NOPB
1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ARTZ-500RL7
1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ART-REEL
Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V

Descriptions

Descriptions of Texas Instruments ADC101S051CIMF/NOPB provided by its distributors.

IC ADC 10BIT SAR SOT23-6 / Single Channel, 200 to 500 ksps, 10-Bit A/D Converter
ADC Single SAR 500ksps 10-bit Serial 6-Pin SOT-23 T/R
10-Bit, 500kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO6
Analogue To Digital Converter, 10 Bit, 500 Ksps, Single, 2.7 V, 5.25 V, Sot-23 Rohs Compliant: Yes
ADC, 2.7V~5.25V, 61.6dB, 500Ksps, 10bit, 1 Ch, DSP, SPI, Sig-End, SAR, SOT-23-6, SMD, Adhesive Mount, 2.92mm × 1.6mm × 1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC101S051CIMFNOPB