Texas Instruments ADC10064CIWMX/NOPB

10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC10064CIWMX/NOPB.

Texas Instruments

Datasheet22 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments ADC10064CIWMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.16
Stock
193,675
195,732
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
14
10
Sampling Rate
250 ksps
800 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Analog DevicesMAX1091BCEI+
ADC Single SAR 250ksps 10-bit Parallel 28-Pin QSOP
Texas InstrumentsADC10158CIWM/NOPB
ADC Single SAR 227KSPS 10-Bit+Sign Parallel 28-Pin SOIC W Rail
Texas InstrumentsADC10158CIWMX/NOPB
ADC Single SAR 227KSPS 10-Bit+Sign Parallel 28-Pin SOIC W T/R
Texas InstrumentsADS7842E/1K
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP T/R
Analog DevicesAD7949BCPZRL7
8-Channel Single ADC SAR 250ksps 14-bit Serial 20-Pin LFCSP EP T/R
Analog DevicesAD7949BCPZ
14-Bit, 8-Channel, 250 kSPS PulSAR ADC | IC ADC 14BIT SAR 20LFCSP-WQ

Descriptions

Descriptions of Texas Instruments ADC10064CIWMX/NOPB provided by its distributors.

10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
10-Bit 600 ns A/D Converter | IC ADC 10BIT FLASH 28SOIC
4-Channel Single ADC Pipelined 800ksps 10-bit Parallel 28-Pin SOIC T/R
Unipolar GULL WING DUAL External Analog to Digital Converter -40C~85C 5V 4.8mW 250ksps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC10064CIWMXNOPB