Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7949BCPZRL7

IC ADC 14BIT SAR 20LFCSP 14 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
$ 8.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7949BCPZRL7.

Analog Devices

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-9.74%

CAD Models

Download Analog Devices AD7949BCPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.468
$ 7.675
$ 7.675
Stock
369,787
227,906
227,906
Authorized Distributors
5
5
5
Case/Package
DIP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
Number of Bits
12
14
14
Sampling Rate
12.5 ksps
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7949BCPZRL7.

Related Parts

Analog DevicesAD7949SCPZ-EP-RL7
IC ADC 14BIT SAR 20LFCSP 14 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Analog DevicesAD7682BCPZ
IC ADC 16BIT SAR 20LFCSP 16 Bit Analog to Digital Converter 4 Input 1 SAR 20-LFCSP (4x4)
Analog DevicesAD7689BCPZ
IC ADC 16BIT SAR 20LFCSP 16 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)

Descriptions

Descriptions of Analog Devices AD7949BCPZRL7 provided by its distributors.

IC ADC 14BIT SAR 20LFCSP 14 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
8-Channel Single ADC SAR 250ksps 14-bit Serial 20-Pin LFCSP EP T/R
ADC, Successive Approximation, 14-Bit, 1 Func, 8 Channel, Serial Access, CMOS
14-Bit, 8-Channel, 250 kSPS PulSAR ADC
14 Positions 2.3V~5.5V 250kHz SPI LFCSP-20(4x4) Analog to Digital Converters (ADC) ROHS
20-WFQFN Exposed Pad CSP AD7949 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 4mm 12.5ksps 13.5mW 3.2mus
2.3V~5.5V 85.5dB 250Ksps 14bit 8 14 DSP,SPI Differential,Pseudo-Differential,Single-Ended 2.3V~5.5V SAR LFCSP-20 SMD mount,glue mount 4mm*4mm*850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7949BCPZ-RL7