Texas Instruments ADC10158CIWM/NOPB

ADC Single SAR 227KSPS 10-Bit+Sign Parallel 28-Pin SOIC W Rail

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC10158CIWM/NOPB.

CAD Models

Download Texas Instruments ADC10158CIWM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC10154CIWM
ADC Single SAR 227ksps 10-bit+Sign Parallel 24-Pin SOIC W Rail
Texas InstrumentsADC10154CIWM/NOPB
ADC Single SAR 227KSPS 10-Bit+Sign Parallel 24-Pin SOIC W Rail
Texas InstrumentsTLC1551IDW
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 24-SOIC -40 to 85
Analog DevicesMAX166BEWP+
1-Channel Single ADC SAR 200ksps 8-bit Parallel 20-Pin SOIC W / IC ADC 8BIT MPU COMP 20-SOIC
Analog DevicesMAX166CCWP
Analog to Digital Converter 1-CH SAR 200ksps 8-Bit Parallel 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADC10158CIWM/NOPB provided by its distributors.

ADC Single SAR 227KSPS 10-Bit+Sign Parallel 28-Pin SOIC W Rail
CONVERTER; ANALOG TO DIGITAL; 10 BIT; 33 MW (MAX.); + 1 LSB (MAX.); DIP; + 5 MA
10-Bit Plus Sign 4 microseconds ADCs with 4- or 8-Channel MUX, Track/Hold and eference 28-SOIC -40 to 85
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:227kSPS; Input Channels Per ADC:8; Input Channel Type:Differential, Single Ended; Supply Voltage Min:4.5V; Supply Voltage Max:6.5V; Termination Type:SMD; Package/Case:28-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC10158CIWMNOPB