Texas Instruments ADC08D1500CIYB/NOPB

8-Bit, Dual 1.5-GSPS or Single 3.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
$ 632.768
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08D1500CIYB/NOPB.

Newark

Datasheet54 pages11 years ago
Datasheet53 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC08D1500CIYB/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsADC08D500CIYB/NOPB
8-Bit, Dual 500-MSPS or Single 1.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
Texas InstrumentsADC08D1020CIYB/NOPB
8-Bit, Dual 1.0 GSPS or Single 2.0 GSPS, Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
Texas InstrumentsADC081500CIYB/NOPB
8-Bit, 1.5-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
Analog DevicesADV7401BSTZ-80
10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer
Analog DevicesADV7401KSTZ-140
10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer

Descriptions

Descriptions of Texas Instruments ADC08D1500CIYB/NOPB provided by its distributors.

8-Bit, Dual 1.5-GSPS or Single 3.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
High Performance, Low Power, Dual 8-Bit, 1.5 GSPS A/D Converter | IC ADC 8BIT FOLD INTERP 128HLQFP
ADC Dual 2-Step Folding 1.5Gsps 8-bit Parallel 128-Pin LQFP EP Tray
128-LQFP Exposed Pad ADC08D1500 Parallel Serial ACTIVE (Last Updated: 3days ago) analog digital converter 1.4mm 770mA 1.5Gsps 2.3W
Resolution (Bits):8Bit; Sampling Rate:1.5Gsps; Input Channel Type:differential; Data Interface:serial; Supply Voltage Type:single; Supply Voltage Min:1.8V; Supply Voltage Max:2V; Adc / Dac Case Style:qfp; No. Of Pins:128Pins Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC08D1500CIYB/NOPB.
  • ADC08D1500CIYBNOPB