Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC08D500CIYB/NOPB

8-Bit, Dual 500-MSPS or Single 1.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
$ 162.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08D500CIYB/NOPB.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet40 pages14 years ago

Newark

Future Electronics

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-0.82%

CAD Models

Download Texas Instruments ADC08D500CIYB/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC08D500CIYB/NOPB.

Related Parts

Texas InstrumentsADC08D502CIYB/NOPB
Dual-Channel, 8-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
Texas InstrumentsADC08DL500CIVV/NOPB
Dual-Channel, 8-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 144-LQFP -40 to 70
Texas InstrumentsADC081000CIYB/NOPB
High Performance, Low Power 8-Bit, 1 GSPS A/D Converter 128-HLQFP -40 to 85
Analog DevicesAD9884AKSZ-140
ANALOG DEVICES AD9884AKSZ-140 INTERFACE, GRAPHICS SXGA, MQFP128
Analog DevicesAD9884AKSZ-100
Tray MATTE TIN GULL WING R-PQFP-G128 display driver 125mA 3.6V 20mm -20C~85C
Analog DevicesAD9888KSZ-170
170 MSPS ANALOG FLAT PANEL INTERFACE Consumer Circuit, CMOS, PQFP128

Descriptions

Descriptions of Texas Instruments ADC08D500CIYB/NOPB provided by its distributors.

8-Bit, Dual 500-MSPS or Single 1.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
High Performance, Low Power, Dual 8-Bit, 500 MSPS A/D Converter
ADC Dual 2-Step Folding 500Msps 8-bit Parallel 128-Pin LQFP EP Tray
8Bit 1.8V~2V 500MHz Parallel HLQFP-128(20x20) Analog To Digital Converters (ADCs) ROHS
128-LQFP Exposed Pad ADC08D500 LVDS Parallel Serial ACTIVE (Last Updated: 6hours ago) analog digital converter 1.4mm 561mA 500Msps 1.4W
IC, SM 8-BIT ADC DUAL 500MSPS; Channels, No. of:2; Case style:LQFP; Base number:08; Bits, No. of:8; Linearity error, ADC/DAC +:0.6LSB; Linearity error, ADC/DAC -:0.6LSB; Pins, No. of:128; Temp, op. max:85°C; Temp, op. min:-40°C
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:500 MSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:1.8V; Supply Voltage Max:2V; Package/Case:128-LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC08D500CIYBNOPB