Texas Instruments ADC082S101CIMMX/NOPB

2 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 8-VSSOP -40 to 85
$ 1.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC082S101CIMMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-30.25%

CAD Models

Download Texas Instruments ADC082S101CIMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.609
$ 2.125
Stock
175,277
161,652
Authorized Distributors
4
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
31 ksps
1 Msps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC082S101CIMMX/NOPB.

Descriptions

Descriptions of Texas Instruments ADC082S101CIMMX/NOPB provided by its distributors.

2 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 8-VSSOP -40 to 85
ADC Single SAR 1Msps 8-bit Serial 8-Pin MSOP T/R
2.7V~5.25V 49.6dB 1Msps 8bit 2 8 DSP,SPI Single-Ended 2.7V~5.25V SAR VSSOP-8 , 3mm*3mm*860¦Ìm
IC,Data Acquisition System,2-CHANNEL,8-BIT,TSSOP,10PIN,PLASTIC
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADC082S101 SPI Serial ACTIVE (Last Updated: 3days ago) analog digital converter 970mum 31ksps 15mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC082S101CIMMXNOPB