Texas Instruments 8401201RA

Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
Production

Price and Stock

DistributorSKUMinPkg
Heisener Electronics8401201RA0
>1wk
QUARKTWIN TECHNOLOGY LTD8401201RAContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8401201RA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 8401201RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.546
Stock
1
72,987
Authorized Distributors
0
0
Case/Package
CDIP
CDIP
Number of Pins
20
20
Logic Function
-
-
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
33 ns
33 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN54ALS573CJ
8ns 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 2.6mA CDIP-20 5.08mm
Texas InstrumentsSNJ54ALS573CJ
Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54LS374J
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8401201RA provided by its distributors.

Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube
IC D-TYPE TRANSP SGL 8:8 20CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.