Texas Instruments 8102101FA

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin CFPAK SMD Tube
$ 41.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8102101FA.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8102101FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.19
$ 50.815
Stock
64,492
25,073
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
16
16
Max Frequency
-
-
Frequency
-
-
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
-
-
Load Capacitance
45 pF
45 pF
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments 8102101FA provided by its distributors.

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin CFPAK SMD Tube
Lead Tin MIL-STD-883 DUAL FLAT clock generator ic 45pF -55C 15ns 10.3mm
Voltage-Controlled Oscillators 16-CFP -55 to 125
VOLTAGE-CONTROLLED OSCILLATORS 1
IC OSC DUAL VCO 25MHZ 16-CFLAT
SPECIALTY LOGIC CIRCUIT CDFP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.