Texas Instruments 7601801EA

Ls Series Quad Low Level Triggered R-s Latch True Output CDIP16
$ 13.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7601801EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

CAD Models

Download Texas Instruments 7601801EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.256
$ 10.27
Stock
119
45,869
Authorized Distributors
1
0
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
-
-
Number of Elements
4
4
Number of Bits per Element
-
-
Propagation Delay
27 ns
27 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSNJ54LS279AJ
LS SERIES QUAD LOW LEVEL TRIGGERED R-S LATCH TRUE OUTPUT CDIP16
Texas InstrumentsSN54LS279AJ
Quadruple /S-/ Latches 16-CDIP -55 to 125
Texas InstrumentsSNJ54LS378J
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 7601801EA provided by its distributors.

LS SERIES QUAD LOW LEVEL TRIGGERED R-S LATCH TRUE OUTPUT CDIP16
Latch Transparent 4-CH SR-Type 16-Pin CDIP Tube
Quadruple /S-/ Latches 16-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.