Texas Instruments 7601601EA

Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7601601EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments 7601601EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.985
Stock
8,499
15,362
Authorized Distributors
0
1
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
-
-
Low Level Output Current
4 mA
4 mA
High Level Output Current
-1 mA
-1 mA
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN54LS251J
Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125
Texas InstrumentsSN54LS151J
Data Selectors/Multiplexers 16-CDIP -55 to 125
Texas InstrumentsJM38510/30901BEA
Multiplexer 1-Element Bipolar 8-IN 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 7601601EA provided by its distributors.

Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125
LS SERIES 8 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT CDIP16
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.