Texas Instruments 74LVT16245BDGGRE4

5A 2 8 2.7V 3.6V 64mA Non-Inverting, Transceiver 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVT16245BDGGRE4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages18 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-80.91%

CAD Models

Download Texas Instruments 74LVT16245BDGGRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 0.962
$ 0.962
Stock
101,901
346,362
346,362
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.3 ns
5.5 ns
5.5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LVTH16245ADGGR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVTH162245DGGR
5mA 16 8 2 8 2.7V 3.6V 12mA,64mA Non-Inverting,Transceiver 12mA,32mA TSSOP-48 , 1.2mm
Texas Instruments74LVTH162245DGGRG4
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74LVT16245BDGGRE4 provided by its distributors.

5A 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
NON INVERTING TRANSCEIVER, TSSOP-48, FULL REEL
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt
74LVT16245 Tape & Reel (TR) WITH DIRECTION CONTROL Not Qualified logic driver 32mA 64mA 5.5ns 1.2mm 3.3V
IC TXRX NON-INVERT 3.6V 48TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.