
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-74LVCHR16245AZRDR | 9,600 | 10 | 13h | ||||||||
| Worldway Electronics | 74LVCHR16245AZRDR | 12,546 | 7 | Tape & Reel | 12h | |||||||
| IC Components Ltd. | 74LVCHR16245AZRDR | 4,300 | 5d | |||||||||
| Fly-Wing Technology | 74LVCHR16245AZRDR | 2,433 | 10h | |||||||||
| EIS COMPONENTS | 74LVCHR16245AZRDR | Contact | 1 | Box | >1wk |
Download Texas Instruments 74LVCHR16245AZRDR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Texas Instruments 74LVCHR16245AZRDR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: