Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74LVC1G139DCURG4

Decoder/Demultiplexer Single 2-to-4 8-Pin VSSOP T/R
$ 0.219

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G139DCURG4.

Texas Instruments

Datasheet18 pages12 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74LVC1G139DCURG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.612
Stock
298,777
153,894
Authorized Distributors
2
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Circuits
-
-
Number of Inputs
2
2
Propagation Delay
16.7 ns
16.7 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Descriptions

Descriptions of Texas Instruments 74LVC1G139DCURG4 provided by its distributors.

Decoder/Demultiplexer Single 2-to-4 8-Pin VSSOP T/R
5.9ns@ 3.3V,4.2ns@ 5V 1 x 2:4 1.65V 5.5V 32mA 32mA SOP SMD mount 800μm(height)
2-Line-to-4-Line Decoder 8-US8 -40 to 85
IC DECODER/DEMUX 1 X 2:4 8-VSSOP
SN74LVC1G139- DECODER/DRIVER, LV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.