Texas Instruments 74FCT162240ATPACT

5¦ÌA 16 16 4 4 4.5V 5.5V 24mA Buffer, Inverting 24mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
$ 1.339
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162240ATPACT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages18 years ago
Datasheet9 pages25 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74FCT162240ATPACT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.339
$ 0.767
Stock
184,275
141,681
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
4
4
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
4.3 ns
4.3 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74ABT16240ADGGR
Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
Texas InstrumentsSN74ALVCH16240DGGR
4 24mA 1.65V~3.6V 24mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVCH16240ADGGR
24mA 1.65V~3.6V 24mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Inverting, 74LVT16240, 4 Element, 2.7 V to 3.6 V, 48 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments 74FCT162240ATPACT provided by its distributors.

5¦ÌA 16 16 4 4 4.5V 5.5V 24mA Buffer,Inverting 24mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP T/R
16-Bit Buffers/Line Drivers | IC BUFFER INVERT 5.5V 48TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.