Texas Instruments 74CBTD3861DBQRG4

5-V, 1: 1 (SPST), 10-channel general-purpose FET bus switch with level shifting 24-SSOP -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CBTD3861DBQRG4.

Texas Instruments

Datasheet17 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Mouser

CAD Models

Download Texas Instruments 74CBTD3861DBQRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
Stock
113,257
388,085
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74CBTD3861DBQRG4.

Descriptions

Descriptions of Texas Instruments 74CBTD3861DBQRG4 provided by its distributors.

5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with level shifting 24-SSOP -40 to 85
SSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
CBT/FST/QS/5C/B e4 74CBTD3861 10x 1:1 logic switch 20MHz 7Ohm 10ns 5V
Bus Switch 1-Element CMOS 10-IN 24-Pin SSOP T/R
CBT/FST/QS/5C/B SERIES 10-BIT DRIVER TRUE OUTPUT PDSO24
Logic - Signal Switches 10B FET Bus Switches
IC BUS SW 10 X 1:1 24SSOP/QSOP
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.