Texas Instruments 74CB3T1G125DCKRG4

74CB3T1G125 1x 1: 1 74CB Tape & Reel (TR) decoder circuit 5Ohm 250ps 2.3V~3.6V 1.1mm
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CB3T1G125DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet16 pages11 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74CB3T1G125DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.724
$ 0.678
Stock
66,453
371,583
Authorized Distributors
1
5
Case/Package
SC
SC
Number of Pins
5
5
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74CB3T1G125DCKRG4.

Descriptions

Descriptions of Texas Instruments 74CB3T1G125DCKRG4 provided by its distributors.

74CB3T1G125 1x 1:1 74CB Tape & Reel (TR) decoder circuit 5Ohm 250ps 2.3V~3.6V 1.1mm
3.3-V, 1:1 (SPST), 1-channel FET bus switch with level shifter 5-SC70 -40 to 85
Gate / Inverter Logic IC; Supply Voltage Range:2.3V to 3.6V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:CB3T; Package/Case:5-SOT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.