Texas Instruments 74AVCB324245ZKER

Voltage Level Translator 32-CH Bidirectional 96-Pin BGA MICROSTAR T/R
$ 4.41
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVCB324245ZKER.

Upverter

Datasheet16 pages12 years ago

Texas Instruments

Arrow Electronics

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AVCB324245ZKER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.41
$ 4.568
Stock
376,430
201,769
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
96
96
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
32
4
Propagation Delay
10 ns
10 ns
Data Rate
400 Mbps
400 Mbps
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas Instruments74AVCBH324245ZKER
Voltage Level Translator 32-CH Bidirectional 96-Pin BGA MICROSTAR T/R
Texas InstrumentsSN74AVC32T245GKER
Voltage Level Translator 32-CH Bidirectional 96-Pin BGA MICROSTAR T/R
Texas InstrumentsSN74AVCB324245KR
Voltage Level Translator 32-CH Bidirectional 96-Pin BGA MICROSTAR T/R
LFBGA-96(5.5x13.5) Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments 74AVCB324245ZKER provided by its distributors.

Voltage Level Translator 32-CH Bidirectional 96-Pin BGA MICROSTAR T/R
32-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS 96-LFBGA -40 to 85
e1 LIFEBUY (Last Updated: 1day ago) 74AVCB324245 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 10ns 1.5V 166.610147mg -12mA
IC XLTR VL BIDIR 96PBGA MICROSTR
IC TRANSLTR BIDIRECTIONAL 96PBGA
IC TRNSLTR BIDIRECTIONAL 96BGA
SN74AVCB324245 32-BIT DUAL-SUPPL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.