Texas Instruments 74AVC16244DGGRG4

16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVC16244DGGRG4.

Texas Instruments

Datasheet15 pages14 years ago
Datasheet15 pages18 years ago

Newark

Alternate Parts

Price @ 1000
$ 2.999
Stock
25,849
348,199
Authorized Distributors
0
5
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
16
16
Propagation Delay
2.9 ns
1.7 ns
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA

Descriptions

Descriptions of Texas Instruments 74AVC16244DGGRG4 provided by its distributors.

16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
AVC SERIES QUAD 4-BIT DRIVER TRUE OUTPUT PDSO48
IC BUFF/DVR TRI-ST 16BIT 48TSSOP
Buffer Logic IC; Logic Family:AVC; Supply Voltage Min:3.6V; Supply Voltage Max:1.65V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.