Texas Instruments 74ALVCH16245GRDR

16-Bit Bus Transceiver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
$ 1.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH16245GRDR.

Texas Instruments

Datasheet18 pages14 years ago
Datasheet20 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ALVCH16245GRDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.519
$ 1.406
Stock
118,320
55,756
Authorized Distributors
2
2
Case/Package
TFBGA
TFBGA
Number of Pins
54
54
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
Propagation Delay
3.6 ns
3 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74LVC162244AGRDR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 54-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments 74ALVCH16245GRDR provided by its distributors.

16-Bit Bus Transceiver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
ALVC/VCX/A SERIES DUAL 8-BIT TRANSCEIVER TRUE OUTPUT PBGA54
Bus XCVR Dual 16-CH 3-ST 54-Pin BGA MICROSTAR JUNIOR T/R
Bidirectional ROHS3Compliant Contains Lead BOTTOM Logic Transceiver, Non-Inverting -40C~85C TA 50pF 1.8V 99.705273mg
Transceiver Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:54-VFBGA; No. of Pins:54; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.